Buffers and Line Drivers
74HCT367D,652
Buffer/Line Driver 6-CH Non-Inverting 3-ST 16-Pin SO Tube
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
6
Number of Inputs per Chip
6
Number of Input Enables per Chip
0
Number of Outputs per Chip
6
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
25@4.5V
Absolute Propagation Delay Time (ns)
53
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
6
Maximum High Level Output Current (mA)
-6
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

