Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
D-Type Bus Interface
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Element Inputs
8
Number of Element Outputs
8
Bus Hold
No
Set/Reset
Master Reset
Polarity
Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
30@4.5V
Absolute Propagation Delay Time (ns)
51
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.008
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.45(Max) mm
Package Width
7.6(Max) mm
Package Length
13(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SO
Pin Count
20

