Arrow Electronic Components Online
74HCT164D653|NEXPERIA|simage
74HCT164D653|NEXPERIA|limage
Counter Shift Registers

74HCT164D,653

Shift Register Single 8-Bit Serial to Parallel 14-Pin SO T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HCT
  • Logic Function
    Shift Register
  • Operation Mode
    Serial to Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    8
  • Number of Stages
    8
  • Reset Type
    Asynchronous
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    36@4.5V
  • Absolute Propagation Delay Time (ns)
    57
  • Process Technology
    1.2um
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    0.008
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources