Buffers and Line Drivers
74HCT125D,653
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SO T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
4
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Input Enables per Chip
0
Number of Outputs per Chip
4
Number of Output Enables per Chip
4 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
25@4.5V
Absolute Propagation Delay Time (ns)
42
Process Technology
1.2um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
6
Maximum High Level Output Current (mA)
-6
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SO
Pin Count
14
Lead Shape
Gull-wing

