Monostable Multivibrators
74HCT123D,652
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO Tube
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
51@4.5V
Absolute Propagation Delay Time (ns)
77
Maximum High Level Output Current (mA)
-4
Maximum Low Level Output Current (mA)
4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

