Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
D-Type
Logic Family
HC
Latch Mode
Transparent
Number of Channels per Chip
4
Number of Elements per Chip
2
Number of Inputs per Chip
4
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Outputs per Chip
4
Number of Output Enables per Element
0
Bus Hold
No
Set/Reset
No
Polarity
Inverting/Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
120@2V|24@4.5V|20@6V
Absolute Propagation Delay Time (ns)
190
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

