Buffers and Line Drivers
74HC7541PW,118
Schmitt Trigger Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Schmitt Trigger Buffer/Line Driver
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
120@2V|24@4.5V|20@6V
Absolute Propagation Delay Time (ns)
240
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
7.8
Maximum High Level Output Current (mA)
-7.8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20

