Arrow Electronic Components Online
74HC74DBJ|TOSHIBA|simage
74HC74DBJ|TOSHIBA|limage
Flip Flops

74HC74D(BJ)

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    D-Type
  • Number of Channels per Chip
    2
  • Number of Elements per Chip
    2
  • Number of Element Inputs
    1
  • Number of Element Outputs
    1
  • Bus Hold
    No
  • Set/Reset
    Set/Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    150@2V|30@4.5V|26@6V
  • Absolute Propagation Delay Time (ns)
    190
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.002
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    8.95(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources