Arrow Electronic Components Online
74HC74BQ115|NEXPERIA|simage
74HC74BQ115|NEXPERIA|limage
Flip Flops

74HC74BQ,115

Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin DHVQFN EP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.70
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    D-Type
  • Number of Channels per Chip
    2
  • Number of Elements per Chip
    2
  • Number of Element Inputs
    1
  • Number of Element Outputs
    1
  • Bus Hold
    No
  • Set/Reset
    Set/Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    47(Typ)@2V|17(Typ)@4.5V|14(Typ)@6V
  • Absolute Propagation Delay Time (ns)
    300
  • Input Signal Type
    Single-Ended
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.08
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.5
  • Package Length
    3
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    DHVQFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources