Counter Shift Registers
74HC165D-Q100,118
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R Automotive AEC-Q100
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial/Parallel to Serial
Number of Elements per Chip
1
Number of Element Inputs
9
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Number of Stages
8
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
165@2V, 33@4.5V, 28@6V
Absolute Propagation Delay Time (ns)
250
Output Type
Push-Pull
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.008
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
Yes
Terminal Count Output
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing
Family/Series
74HC165-Q100
ALIAS
74HC165D-Q100,118, 935298767118, 9352 987 67118
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

