Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Buffer/Driver
Number of Elements per Chip
6
Number of Channels per Chip
6
Number of Inputs per Chip
6
Number of Input Enables per Chip
0
Number of Outputs per Chip
6
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Inverting
Absolute Propagation Delay Time (ns)
135
Input Signal Type
Single-Ended
Output Type
Open Drain
Maximum Low Level Output Current (mA)
5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
8.95(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

