Reduced Price
Inverters and Schmitt Triggers
74AXP2G14GXZ
Inverter Schmitt Trigger 2-Element 6-Pin X2SON T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AXP
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
38@0.75V to 0.85V|7.4@1.1V to 1.3V|5@1.4V to 1.6V|4.2@1.65V to 1.95V|3.2@2.3V to 2.7V
Absolute Propagation Delay Time (ns)
126
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
0.7
Typical Operating Supply Voltage (V)
1.8|2.5
Maximum Operating Supply Voltage (V)
2.75
Typical Quiescent Current (uA)
0.01
Maximum Quiescent Current (uA)
0.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
0.8
Package Length
1
PCB changed
6
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
6

