Reduced Price
Buffers and Line Drivers
74AXP1G17GXH
Schmitt Trigger Buffer 1-CH Non-Inverting 5-Pin X2SON T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AXP
Logic Function
Schmitt Trigger Buffer
Number of Elements per Chip
1
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Chip
0
Number of Outputs per Chip
1
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
39@0.75V to 0.85V|7@1.1V to 1.3V|4.7@1.4V to 1.6V|3.9@1.65V to 1.95V|3@2.3V to 2.7V
Absolute Propagation Delay Time (ns)
136
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
0.7
Typical Operating Supply Voltage (V)
1.8|2.5
Maximum Operating Supply Voltage (V)
2.75
Tolerant I/Os (V)
5
Maximum Quiescent Current (uA)
0.3
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
0.8
Package Length
0.8
PCB changed
5
Supplier Package
X2SON
Pin Count
5

