Level Translators
74AVC4T245GU,115
Voltage Level Translator 4-CH Bidirectional 16-Pin XQFN T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
4
Maximum Propagation Delay Time @ Maximum CL (ns)
14.5(Typ)@0.8V
Absolute Propagation Delay Time (ns)
14.7
Minimum High Level Input Voltage (V)
1.6
Process Technology
0.35um
Minimum Latch-Up Current (mA)
100
Output Type
3-State
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.07
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1.8
Package Length
2.6
PCB changed
16
Standard Package Name
QFN
Supplier Package
XQFN
Pin Count
16
Lead Shape
No Lead

