Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
9.9@1.1V to 1.3V
Absolute Propagation Delay Time (ns)
19.6
Process Technology
0.35um
Output Type
3-State
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.024
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
1
Package Length
1
PCB changed
6
Standard Package Name
SON
Supplier Package
XSON
Pin Count
6
Family/Series
WM-M06A-060-D-3
ALIAS
74AVC1T45GS,132, 935294361132, 935294361132
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

