Arrow Electronic Components Online
74AVC1T45GSQ100H|NEXPERIA|limage
74AVC1T45GSQ100H|NEXPERIA|simage
Level Translators

74AVC1T45GS-Q100H

Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R Automotive AEC-Q100

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Logic Family
    AVC
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    9.9@1.1V to 1.3V
  • Absolute Propagation Delay Time (ns)
    19.6
  • Process Technology
    0.35um
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Minimum Operating Supply Voltage (V)
    0.8
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.024
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    XSON
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources