Inverters and Schmitt Triggers
74AUP2G14GM,115
Inverter Schmitt Trigger 2-Element 6-Pin XSON T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Family
AUP
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
18.7@1.1V to 1.3V|11.2@1.4V to 1.6V|9.1@1.65V to 1.95V|6.9@2.3V to 2.7V|6.1@3V to 3.6V
Absolute Propagation Delay Time (ns)
20
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.46(Max)
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
SON
Supplier Package
XSON
Pin Count
6

