Buffers and Line Drivers
74AUP2G126GF,115
Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin XSON T/R
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Logic Family
AUP
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Input Enables per Chip
0
Number of Outputs per Chip
2
Number of Output Enables per Chip
2 High
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
18.7@1.1V to 1.3V|10.8@1.4V to 1.6V|8.4@1.65V to 1.95V|6.3@2.3V to 2.7V|5.8@3V to 3.6V
Absolute Propagation Delay Time (ns)
24
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.46(Max)
Package Width
1
Package Length
1.35
PCB changed
8
Standard Package Name
SON
Supplier Package
XSON
Pin Count
8

