Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Family
AUP
Logic Function
Voltage Level Translator
Channel Type
Unidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
8.4@2.3V to 2.7V
Absolute Propagation Delay Time (ns)
11.9
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.0012
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
1
Package Length
1
PCB changed
6
Standard Package Name
SON
Supplier Package
XSON
Pin Count
6

