Buffers and Line Drivers
74AUP1G125GS-Q100H
Buffer/Line Driver 1-CH Non-Inverting 3-ST 6-Pin XSON T/R Automotive AEC-Q100
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Family
AUP
Logic Function
Buffer/Line Driver
Number of Elements per Chip
1
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Chip
0
Number of Outputs per Chip
1
Number of Output Enables per Chip
1 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
19@1.1V to 1.3V|10.8@1.4V to 1.6V|8.4@1.65V to 1.95V|6.3@2.3V to 2.7V|5.8@3V to 3.6V
Absolute Propagation Delay Time (ns)
25.3
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
3.6 Inputs
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
1
Package Length
1
PCB changed
6
Standard Package Name
SON
Supplier Package
XSON
Pin Count
6

