Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Logic Family
AUP
Logic Function
AND
Number of Elements per Chip
1
Number of Element Inputs
3-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
16.8@1.1V to 1.3V|10@1.4V to 1.6V|8.1@1.65V to 1.95V|6.6@2.3V to 2.7V|6.1@3V to 3.6V
Absolute Propagation Delay Time (ns)
18.3
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.46(Max)
Package Width
1.05(Max)
Package Length
1.05(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
XSON
Pin Count
6

