Buffers and Line Drivers
74ALVTH16244VRE4
Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin TVSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
ALVT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
4
Number of Channels per Chip
16
Number of Inputs per Chip
16
Number of Input Enables per Chip
0
Number of Outputs per Chip
16
Number of Output Enables per Chip
4 Low
Bus Hold
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
2.5@3.3V
Absolute Propagation Delay Time (ns)
5.9
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
5
Typical Quiescent Current (uA)
3200
Maximum Quiescent Current (uA)
5000
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
9.7
PCB changed
48
Standard Package Name
SO
Supplier Package
TVSOP
Pin Count
48
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

