Arrow Electronic Components Online
74ALVCHR16245ZQLR|TI|simage
74ALVCHR16245ZQLR|TI|limage
Bus Transceivers

74ALVCHR16245ZQLR

Bus XCVR Dual 16-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ALVC
  • Logic Function
    Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    16
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    1 Low
  • Number of Input Enables per Element
    0
  • Number of Direction Control Inputs
    1 Low/High
  • Bus Hold
    Yes
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    6.8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.7@2.7V|4.2@3.3V
  • Propagation Delay Test Condition (pF)
    50
  • Input Level
    LVTTL|TTL
  • Output Level
    LVCMOS
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Maximum Quiescent Current (uA)
    40
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    4.6(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    56
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR JUNIOR
  • Pin Count
    56
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources