Arrow Electronic Components Online
74ALVCH32374ZKER|TI|simage
74ALVCH32374ZKER|TI|limage
フリップフロップ

74ALVCH32374ZKER

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 4-Element 96-Pin BGA MICROSTAR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ALVC
  • Logic Function
    D-Type Bus Interface
  • Number of Channels per Chip
    32
  • Number of Elements per Chip
    4
  • Number of Element Inputs
    8
  • Number of Element Outputs
    8
  • Number of Output Enables per Element
    1
  • Bus Hold
    Yes
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.9@2.7V|4.2@3.3V
  • Absolute Propagation Delay Time (ns)
    6.2
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.08
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.6(Max)
  • Package Length
    13.6(Max)
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR
  • Pin Count
    96
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources