Buffers and Line Drivers
74ALVCH32244ZKER
Buffer/Line Driver 32-CH Non-Inverting 3-ST 96-Pin BGA MICROSTAR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
ALVC
Logic Function
Buffer/Line Driver
Number of Elements per Chip
8
Number of Channels per Chip
32
Number of Inputs per Chip
32
Number of Input Enables per Chip
0
Number of Outputs per Chip
32
Number of Output Enables per Chip
8 Low
Bus Hold
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
3.6@2.7V|3@3.3V
Absolute Propagation Delay Time (ns)
5.7
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
80
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.6(Max)
Package Length
13.6(Max)
PCB changed
96
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
96
Lead Shape
Ball

