Level Translators
74ALVC164245DGGRE4
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Logic Family
ALVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
16
Maximum Propagation Delay Time @ Maximum CL (ns)
5.8@3.3V@5V
Absolute Propagation Delay Time (ns)
12.3
Minimum High Level Input Voltage (V)
1.7
Minimum Latch-Up Current (mA)
250
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
2.3/3
Typical Operating Supply Voltage (V)
2.5/3.3|2.5/5|3.3|3.3/5
Maximum Operating Supply Voltage (V)
3.6/5.5
Maximum Quiescent Current (mA)
0.04
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
12.5
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
48
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

