Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
AHCT
Logic Function
Inverter
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
7.7@5V
Absolute Propagation Delay Time (ns)
10.05
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum High Level Output Voltage (V)
3.94
Maximum Low Level Output Voltage (V)
0.36
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.15
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-353
Pin Count
5
Lead Shape
Gull-wing

