Inverters and Schmitt Triggers
74AHCT14PW,112
Inverter Schmitt Trigger 6-Element 14-Pin TSSOP Bulk
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
AHCT
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
8@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
10
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum High Level Output Voltage (V)
3.94
Maximum Low Level Output Voltage (V)
0.36
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Order Quantity

