Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AHC
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
0
Number of Direction Control Inputs
1 Low/High
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
21
Maximum Propagation Delay Time @ Maximum CL (ns)
11.9@3V to 3.6V|7.5@4.5V to 5.5V
Propagation Delay Test Condition (pF)
50
Input Level
CMOS
Output Level
CMOS
Output Type
3-State
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Maximum Quiescent Current (uA)
4
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Mounting
Surface Mount
Package Height
2.45(Max) mm
Package Width
7.6(Max) mm
Package Length
13(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SO
Pin Count
20
We don't have prices now, please check later.
Order Quantity

