Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
D-Type
Logic Family
ACT
Latch Mode
Transparent
Number of Channels per Chip
16
Number of Elements per Chip
2
Number of Inputs per Chip
16
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Outputs per Chip
16
Number of Output Enables per Element
1
Bus Hold
No
Set/Reset
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
9.7@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
14.2
Process Technology
1um
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.49
Package Length
15.88
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

