Buffers and Line Drivers
74ACT16244DGG
Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
ACT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
4
Number of Channels per Chip
16
Number of Inputs per Chip
16
Number of Input Enables per Chip
0
Number of Outputs per Chip
16
Number of Output Enables per Chip
4 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
8.7@5V
Absolute Propagation Delay Time (ns)
11.3
Process Technology
1.44um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
850
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
12.5
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
48
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

