Arrow Electronic Components Online
74AC16652DL|TI|simage
74AC16652DL|TI|limage
버스 송수신기

74AC16652DL

Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AC
  • Logic Function
    Bus Transceiver/Register
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    16
  • Number of Selection Inputs per Element
    2
  • Number of Output Enables per Element
    1 Low/1 High
  • Number of Input Enables per Element
    0
  • Number of Direction Control Inputs
    0
  • Bus Hold
    No
  • Triggering Type
    Positive-Edge
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    23.5
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    17.3@3.3V|11.1@5V
  • Propagation Delay Test Condition (pF)
    50
  • Input Level
    CMOS
  • Output Level
    CMOS
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Maximum Quiescent Current (uA)
    8
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.79(Max) - 0.2(Min)
  • Package Width
    7.59(Max)
  • Package Length
    18.54(Max)
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources