Arrow Electronic Components Online
74AC16373DLRG4|TI|simage
74AC16373DLRG4|TI|limage
ラッチ

74AC16373DLRG4

Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Type
  • Logic Family
    AC
  • Latch Mode
    Transparent
  • Number of Channels per Chip
    16
  • Number of Elements per Chip
    2
  • Number of Inputs per Chip
    16
  • Number of Input Enables per Element
    1
  • Number of Selection Inputs per Element
    0
  • Number of Outputs per Chip
    16
  • Number of Output Enables per Element
    1
  • Bus Hold
    No
  • Set/Reset
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    14@3.3V|9.1@5V
  • Absolute Propagation Delay Time (ns)
    22.3
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    8
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.79(Max) - 0.2(Min)
  • Package Width
    7.59(Max)
  • Package Length
    16(Max)
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources