Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
2
Number of Channels per Chip
16
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
0
Number of Direction Control Inputs
1 Low/High
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
18
Maximum Propagation Delay Time @ Maximum CL (ns)
12.3@3.3V|7.9@5V
Propagation Delay Test Condition (pF)
50
Process Technology
1um
Input Level
CMOS
Output Level
CMOS
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Maximum Quiescent Current (uA)
8
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min) mm
Package Width
7.59(Max) mm
Package Length
16(Max) mm
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing

