Arrow Electronic Components Online
74AC11257DW|TI|limage
74AC11257DW|TI|simage
Multiplexers

74AC11257DW

Multiplexer 1-Element 3-ST 8-IN 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AC
  • Logic Function
    Multiplexer
  • Configuration
    4 x 2:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    1
  • Number of Outputs per Chip
    4
  • Number of Output Enables per Element
    1
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    6.5@5V|9@3.3V
  • Absolute Propagation Delay Time (ns)
    11.8
  • Input Signal Type
    Single-Ended
  • Parity Invert Input
    No
  • Output Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    8
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources