Buffers and Line Drivers
74AC11244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST 24-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
9.3@3.3V|6.7@5V
Absolute Propagation Delay Time (ns)
11.9
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
8.2
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

