Buffers and Line Drivers
74AC11240DW
Buffer/Line Driver 8-CH Inverting 3-ST 24-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
10.5@3.3V|7.5@5V
Absolute Propagation Delay Time (ns)
12.7
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
1700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

