Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
OR
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
8.7@3.3V|6.2@5V
Absolute Propagation Delay Time (ns)
9.7
Process Technology
1um
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
4
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
6.2
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

