Resistor Trimmers, Potentiometers and Rheostats
7486R10KL.25
Res Wirewound POT 10K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
5%
Power Rating (W)
1.5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±20
Linear or Logarithmic
Lin
Termination Style
Turret
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
5(Elec)|5(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
1800
Number of Electrical Turns (Turns)
5
Mechanical Rotation Angle (°)
1800
Mechanical Rotational Life (Cycles)
500000
Number of Mechanical Turns (Turns)
5
Packaging
Clamshell
Product Length (mm)
39.67
Product Depth (mm)
22.23
Product Height (mm)
26.99
Product Weight (g)
21.26
Mounting
Panel Mount
Order Quantity

