Capacitor Film
747I1100JM00J
Cap Film 0.001uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.637 Ohm 105°C Loose Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.30
Automotive
Yes
PPAP
Yes
Type
Pulse
Capacitance Value
0.001uF
Tolerance
5%
Voltage
2000VDC|700VAC
ESR (Ohm)
0.637
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 5 X 11
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200±100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.8
Lead Length (mm)
18
Length Tolerance (mm)
+0.3|-0.5
Depth Tolerance (mm)
+0.2|-0.5
Height Tolerance (mm)
+0.1|-0.5
Seated Plane Height (mm)
11

