Connector D-Subminiature
747844-6
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin|Tin-Lead
Shell Size
1
Less Contact
No
Packaging
Package
Product Length (mm)
30.81
Product Depth (mm)
18.79
Product Height (mm)
12.54
Housing Color
Black
Contact Plating Thickness
(0.76/1.27)um
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

