Connector D-Subminiature
747844-4
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin|Tin-Lead
Shell Size
1
Less Contact
No
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
18.79
Product Height (mm)
12.54
Housing Color
Black
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

