Arrow Electronic Components Online
747540102|MOLEX|simage
747540102|MOLEX|limage
Connector Accessories

74754-0102

Connector Accessories SFP+ Cage Right Angle Copper Alloy Nickel SFP Plus Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP+ Cage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Material
    Copper Alloy
  • Plating
    Nickel
  • Maximum Voltage Rating
    120VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Packaging
    Tray
  • Product Weight (g)
    5.488
  • Product Length (mm)
    15.9
  • Product Depth (mm)
    49
  • Product Height (mm)
    10.85
  • Tradename
    SFP Plus

Documentation and Resources

Datasheets
Design resources