Connector Accessories
74749-102LF
Connector Accessories Press Fit Keying Plug Pin Straight Stainless Steel Passivated Bag
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Press Fit Keying Plug Pin
Body Orientation
Straight
Material
Stainless Steel
Plating
Passivated
Mounting
Through Hole
Packaging
Bag
Product Diameter (mm)
2.4
Product Length (mm)
15.1