Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Copper Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
4.31
Product Length (mm)
14.5
Product Depth (mm)
48.73
Product Height (mm)
9.7

