Connector Power
746W-15/08
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC
Packaging
Bulk
Product Length (mm)
42.8
Product Height (mm)
34.8
Mounting
Panel Mount

