Arrow Electronic Components Online
746603-4|TE|simage
746603-4|TE|limage
Connector Backplane

746603-4

Conn DIN 41612 RCP 64 POS 2.54mm IDT RA Cable Mount Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    RCP
  • Number of Contacts
    64
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Insulation Resistance (MOhm)
    5000
  • Packaging
    Box
  • Product Length (mm)
    94.74
  • Product Depth (mm)
    18.13
  • Product Height (mm)
    10.49
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources