Arrow Electronic Components Online
745I1680JE00J|KEMET|simage
745I1680JE00J|KEMET|limage
Capacitor Film

745I1680JE00J

Cap Film 0.0068uF 1600V PP 5%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.094 Ohm 105°C Bag Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Pulse
  • Capacitance Value
    0.0068uF
  • Tolerance
    5%
  • Voltage
    1600VDC|500VAC
  • ESR (Ohm)
    0.094
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 6 X 12
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    6
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Length Tolerance (mm)
    +0.3|-0.5
  • Depth Tolerance (mm)
    +0.2|-0.5
  • Height Tolerance (mm)
    +0.1|-0.5
  • Seated Plane Height (mm)
    12

Documentation and Resources

Datasheets
Design resources