Arrow Electronic Components Online
745779-5|TE|simage
745779-5|TE|limage
Connector Accessories

745779-5

Connector Accessories Latch Straight Kit

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Type
    Latch
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Packaging
    Kit
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    6.65
Order Quantity

Documentation and Resources

Datasheets
Design resources