Connector Accessories
745508-6
Connector Accessories Split Ring Ferrule Aluminum Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Split Ring Ferrule
Connector Type
Connector D-Subminiature
Material
Aluminum
Packaging
Package
Product Diameter (mm)
9.91
Product Length (mm)
4.44

